3251010 | Wiha
VDE screwdriver, T10, TORX, BL 100 mm, L 204 mm, 3251010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6608 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.66 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6608 €
5 pcs.
13.9230 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | T10 | |
| Blade length | 100 mm | |
| Peak type | TORX | |
| Length | 204 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |