325006 | Wiha

VDE screwdriver, T6, TORX, BL 60 mm, L 164 mm, 325006

Order No.: 02L0693
EAN: 4010995037611
MPN:
325006
03761
Series: 325
325006 Wiha Screwdrivers, Bits and Bitholders Image 1
325006 Wiha Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
12.1380 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1380 €
5 pcs.
10.9361 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Product type screwdriver
1000V Insulated Yes
Peak type TORX
Blade length 60 mm
Size T6
ESD protection No
Length 164 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes