325005 | Wiha
VDE screwdriver, T5, TORX, BL 60 mm, L 164 mm, 325005
Unit Price (€ / pc.)
14.8988 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.90 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8988 €
5 pcs.
13.4113 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Product type | screwdriver | |
1000V Insulated | Yes | |
Peak type | TORX | |
Blade length | 60 mm | |
Size | T5 | |
ESD protection | No | |
Length | 164 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |