3142 | Wiha

Screwdriver, PZ2, Pozidriv, BL 100 mm, L 213 mm, 3142

Order No.: 02L0642
EAN: 4010995007775
MPN:
3142
00777
Series: 314
3142 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.2320 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.23 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2320 €
5 pcs.
14.4704 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size PZ2
Blade length 100 mm
Peak type Pozidriv
Length 213 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes