313ESD1 | Wiha
ESD screwdriver, PZ1, Pozidriv, BL 80 mm, L 191 mm, 313ESD1
No longer available from manufacturer
Unit Price (€ / pc.)
7.3661 € *
Available: 1 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| 1000V Insulated | No | |
| Blade length | 80 mm | |
| Product type | screwdriver | |
| Size | PZ1 | |
| Peak type | Pozidriv | |
| Length | 191 mm | |
| ESD protection | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |