313ESD0 | Wiha

ESD screwdriver, PZ0, Pozidriv, BL 60 mm, L 164 mm, 313ESD0

Order No.: 02L0637
EAN: 4010995269289
MPN:
313ESD0
26928
Series: 313ESD
313ESD0 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.0432 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.04 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0432 €
10 pcs.
9.7104 €
50 pcs.
9.0559 €
150 pcs.
8.6513 €
500 pcs.
8.2110 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Product type screwdriver
1000V Insulated No
Peak type Pozidriv
Blade length 60 mm
Size PZ0
ESD protection Yes
Length 164 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes