3133150 | Wiha
Screwdriver, PZ3, Pozidriv, BL 150 mm, L 274 mm, 3133150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.7068 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.71 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7068 €
5 pcs.
17.7667 €
*incl. VAT plus shipping costs
Subject to prior sale
Protects your health: With patented SoftFinish® handle design for hand and muscle-friendly working. Recommended by AGR doctors and therapists!
Increases your efficiency: Screwdriver handle size concept for an optimum balance between precision and control.
Application: Particularly suitable for dry applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ3 | |
| Blade length | 150 mm | |
| Peak type | Pozidriv | |
| Length | 274 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |