3131300 | Wiha
Screwdriver, PZ1, Pozidriv, BL 300 mm, L 411 mm, 3131300
Order No.: 02L0631
EAN: 4010995264543
MPN:
3131300
26454
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver, PZ1, Pozidriv, BL 80 mm, L 191 mm, 3131080
Order No.: 02L0628
Manufacturer: Wiha
per pc. 9.0321 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ1 | |
| Blade length | 300 mm | |
| Peak type | Pozidriv | |
| Length | 411 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |