3111100 | Wiha

Screwdriver, PH1, Phillips, BL 100 mm, L 211 mm, 3111100

Order No.: 02L0603
EAN: 4010995277574
MPN:
3111100
27757
Series: 311
3111100 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6751 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.68 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6751 €
10 pcs.
8.2467 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size PH1
Blade length 100 mm
Peak type Phillips
Length 211 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes