30701 | Wiha
VDE holding screwdriver, SL/PZ2, Pozidriv/PlusMinus, BL 100 mm, L 218 mm, 30701
VDE screwdrivers with extra slim blade, type Wiha SoftFinish electric slimFix.
Ergonomic SoftFinish multi-component handle with roll-off protection, blade with directly molded safety insulation that is fully integrated into the blade at the front section; Blade: chromium vanadium molybdenum steel, hardened and burnished.
For Plus-Minus terminal screws, slotted/Pozidriv.
Technical attributes (type, blade width (BW), blade diameter (D), blade length (BL), grip diameter (GD), length overall (L)): 30701, SL/PZ2, BL 100, GD 36, L 218 mm
| Filter | Property | Value |
|---|---|---|
| Product type | holding screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | SL/PZ2 | |
| Blade length | 100 mm | |
| Peak type | Pozidriv/PlusMinus | |
| Length | 218 mm |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |