302ZK6SO | Wiha

Screwdriver kit, different sizes, Pozidriv/slotted, 302ZK6SO

Order No.: 02L0575
EAN: 4010995071530
MPN:
302ZK6SO
07153
Series: 302
302ZK6SO Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.0411 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.04 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0411 €
5 pcs.
43.7325 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver kit
ESD protection No
1000V Insulated No
Size different sizes
Peak type Pozidriv/slotted
Logistics
Property Value
Customs tariff number 82054000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes