302HK601 | Wiha
Screwdriver kit, different sizes, Phillips/Pozidriv/slotted, 302HK601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.1450 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.14 € *
Price list
Quantity
Price per unit*
1 pcs.
54.1450 €
5 pcs.
51.4318 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different sizes | |
| Peak type | Phillips/Pozidriv/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |