302HK12 | Wiha
Screwdriver kit, different sizes, Phillips/Pozidriv/slotted/TORX, 302HK12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.9612 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different sizes | |
| Peak type | Phillips/Pozidriv/slotted/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |