302ESD030100 | Wiha
ESD screwdriver, 3 mm, slotted, BL 100 mm, L 204 mm, 302ESD030100
Unit Price (€ / pc.)
7.6041 € *
Available: 1 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | 3 mm | |
| Blade length | 100 mm | |
| Peak type | slotted | |
| Length | 204 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |