302ESD025 | Wiha
ESD screwdriver, 2.5 mm, slotted, BL 75 mm, L 179 mm, 302ESD025
Unit Price (€ / pc.)
6.7354 € *
Available: 2 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | 2.5 mm | |
| Blade length | 75 mm | |
| Peak type | slotted | |
| Length | 179 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |