302055300 | Wiha
Screwdriver, 5.5 mm, slotted, BL 300 mm, L 411 mm, 302055300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7092 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.71 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7092 €
5 pcs.
12.0785 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 5.5 mm | |
| Blade length | 300 mm | |
| Peak type | slotted | |
| Length | 411 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |