302035200 | Wiha
Screwdriver, 3.5 mm, slotted, BL 200 mm, L 304 mm, 302035200
Order No.: 02L0533
EAN: 4010995269319
MPN:
302035200
26931
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver, 3.5 mm, slotted, BL 100 mm, L 204 mm, 302035
Order No.: 02L0532
Manufacturer: Wiha
per pc. 5.9143 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3.5 mm | |
| Blade length | 200 mm | |
| Peak type | slotted | |
| Length | 304 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |