302030300 | Wiha
Screwdriver, 3 mm, slotted, BL 300 mm, L 404 mm, 302030300
Order No.: 02L0531
EAN: 4010995323837
MPN:
302030300
32383
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver, 3 mm, slotted, BL 200 mm, L 304 mm, 302030200
Order No.: 02L0530
Manufacturer: Wiha
per pc. 8.1277 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3 mm | |
| Blade length | 300 mm | |
| Peak type | slotted | |
| Length | 404 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |