302025 | Wiha

Screwdriver, 2.5 mm, slotted, BL 75 mm, L 179 mm, 302025

Order No.: 02L0526
EAN: 4010995006853
MPN:
302025
00685
Series: 302
302025 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0575 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0575 €
10 pcs.
4.7957 €
50 pcs.
4.5577 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size 2.5 mm
Blade length 75 mm
Peak type slotted
Length 179 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes