302020 | Wiha

Screwdriver, 2 mm, slotted, BL 65 mm, L 169 mm, 302020

Order No.: 02L0525
EAN: 4010995006846
MPN:
302020
00684
Series: 302
302020 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7005 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
10 pcs.
4.4625 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size 2 mm
Blade length 65 mm
Peak type slotted
Length 169 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes