2879B7 | Wiha
VDE bit kit, PH1, PH2, PZ1, PZ2, 4 mm, 5.5 mm, Phillips/Pozidriv/slotted, BL 75 mm, 2879B7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.9966 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
68.00 € *
Price list
Quantity
Price per unit*
1 pcs.
67.9966 €
5 pcs.
64.5932 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH1, PH2, PZ1, PZ2, 4 mm, 5.5 mm | |
| Blade length | 75 mm | |
| Peak type | Phillips/Pozidriv/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
| Original Packaging | Kit with 7 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |