284ESDT601 | Wiha
ESD screwdriver, PH1, PH2, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 6.5 mm, Phillips/slotted/hexagon, L 150 mm, 284ESDT601
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| Version | with interchangeable blades kit | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | PH1, PH2, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 6.5 mm | |
| Peak type | Phillips/slotted/hexagon | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |