2831T18 | Wiha
VDE screwdriver kit, PH1, PH2, PZ1, PZ2, SL/PZ1, SL/PZ2, T9, T10, T15, T20, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 5 mm, 5.5 mm, Phillips/Pozidriv/slotted/hexagon/TORX, 2831T18
NCNR (non cancelable / non returnable)
Simplifies your work: All tools are safely and orderly stored in a robust and clearly arranged bag. P>P>P>B>B>Increases your safety: Wiha slimBits ensure good and protected access to deep-seated screws. P>P>P>B>B>Increases your efficiency: Space saving due to extensive interchangeable blade system.
Offers you full protection : Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Wiha slimBits are used in a wide range of applications such as construction sites, solar installations and switch cabinets, where many different screw profiles are required. The screwdriver and bit set slimVario® covers all common screw profiles and can therefore be used flexibly. Stowed safely and neatly in a robust bag, the electrician tools are perfectly suited for mobile use. The 18-piece tool set offers optimum space saving through an extensive exchangeable bit system. Thanks to Wiha slimTechnology, the included slimBits with their up to 33% slimmer blade can easily reach even deep-set screw and spring elements. In combination with the extra short stubby handle, the screws can be reached effortlessly, especially in narrow places. The longitudinal handle is used for deep-seated screws and for greater force transmission. Each tool in the set has been subjected to routine testing according to the international standard IEC 60900 and enables safe working in the area of live parts up to 1,000 V AC.
Standards: Tested according to IEC 60900.
Application: For working in the area of live parts up to 1,000 V AC. Ideal for mobile use and in confined working environments.
- 1 x Bit slimBit electric Phillips (34583) PH1 x 75 mm
- 1 x Bit slimBit electric Phillips (34584) PH2 x 75 mm
- 1 x Bit slimBit electric PlusMinus/Pozidriv (34589) SL/PZ1 x 75 mm
- 1 x Bit slimBit electric PlusMinus/Pozidriv (34590) SL/PZ2 x 75 mm
- 1 x Bit slimBit electric Pozidriv (34585) PZ1 x 75 mm
- 1 x Bit slimBit electric Pozidriv (34586) PZ2 x 75 mm
- 1 x Bit slimBit electric slot (34578) 2, 5 mm x 75 mm
- 1 x bit slimBit electric slot (34581) 5.5 mm x 75 mm
- 1 x bit slimBit electric slot (41159) 3, 5 mm x 75 mm
- 1 x Bit slimBit electric hexagon (37147) 3 x 75 mm
- 1 x Bit slimBit electric hexagon (37225) 4 x 75 mm
- 1 x Bit slimBit electric hexagon (37226) 5 x 75 mm
- 1 x Bit slimBit electric TORX® (35507) T10 x 75 mm
- 1 x Bit slimBit electric TORX® (35508) T15 x 75 mm
- 1 x Bit slimBit electric TORX® (35509) T20 x 75 mm
- 1 x Bit slimBit electric TORX® (41160) T9 x 75 mm
- 1 x Screwdriver with SoftFinish® bit holder electric slimVario for slimBits (34577) 6 mm x 50 mm
- 1 x screwdriver with bit holder SoftFinish® electric slimVario Stubby for slimBits (41229) 6
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH1, PH2, PZ1, PZ2, SL/PZ1, SL/PZ2, T9, T10, T15, T20, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 5 mm, 5.5 mm | |
| Peak type | Phillips/Pozidriv/slotted/hexagon/TORX |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079030 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |