283116009 | Wiha
VDE bit, 9IP, TORX Plus, BL 75 mm, L 75 mm, 283116009
NCNR (non cancelable / non returnable)
slimBit electric, 283116009, Wiha
Increases your safety: Wiha slimBits ensure good, protected access to deep-set screws.
Saves space: Extensive interchangeable bit system saves you space.
Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Application: For working on live parts up to 1,000 V AC. Ideal for handling screw and spring elements.
When combined with speedE®, slimVario® and TorqueVario®-S electric tools, the insulated slimBits can effortlessly reach even deep-set screws and spring elements thanks to the Wiha slimTechnology specially developed for electrical applications. This is made possible by the protective insulation fully integrated into the front section of the bit. The slimBits undergo routine individual piece testing as per the international IEC 60900 standard, allowing users to work safely on live parts up to 1,000 V AC.
The 6 mm slimBits can only be used with speedE®, slimVario® or TorqueVario®-S electric tools.
Manufactured acc. to IEC 60900.
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 9IP | |
| Blade length | 75 mm | |
| Peak type | TORX Plus | |
| Length | 75 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |