2831121 | Wiha

VDE bit, PZ1, Pozidriv, BL 75 mm, L 75 mm, 2831121

Order No.: 02L0274
EAN: 4010995345853
MPN:
2831121
34585
Series: 2831
2831121 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7822 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.78 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7822 €
10 pcs.
8.3419 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated Yes
Size PZ1
Blade length 75 mm
Peak type Pozidriv
Length 75 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes