283109023 | Wiha

VDE screwdriver, 2.5 mm, 3.5 mm, 5.5 mm, PZ1, PZ2, SL/PZ2, Pozidriv/slotted/PlusMinus, L 75 mm, 283109023

Order No.: 02L0272
EAN: 4010995412340
MPN:
283109023
41234
Series: 2831
283109023 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
71.4714 € *
Available: 4 pcs.
Total Price:
71.47 € *
Price list
Quantity
Price per unit*
1 pcs.
71.4714 €
5 pcs.
67.9014 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
Version with bit magazine
ESD protection No
1000V Insulated Yes
Size 2.5 mm, 3.5 mm, 5.5 mm, PZ1, PZ2, SL/PZ2
Peak type Pozidriv/slotted/PlusMinus
Length 75 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 84661038
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes