283109022 | Wiha

VDE screwdriver, T8, T9, T10, T15, T20, T25, TORX, L 75 mm, 283109022

Order No.: 02L0271
EAN: 4010995411572
MPN:
283109022
41157
Series: 2831
283109022 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.4714 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
71.47 € *
Price list
Quantity
Price per unit*
1 pcs.
71.4714 €
5 pcs.
67.9014 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
Version with bit magazine
ESD protection No
1000V Insulated Yes
Size T8, T9, T10, T15, T20, T25
Peak type TORX
Length 75 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 84661038
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes