283109 | Wiha
VDE screwdriver, 6 mm, hexagon, 283109
Order No.: 02L0270
EAN: 4099891368944
MPN:
283109
38361
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 6 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 84661038 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |