281T601 | Wiha
Interchangeable blades kit, PH1, PH2, PZ1, PZ2, T10, T15, T20, T25, 4 mm, 6 mm, Phillips/Pozidriv/slotted/TORX, BL 150 mm, 281T601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.6773 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
62.68 € *
Price list
Quantity
Price per unit*
1 pcs.
62.6773 €
5 pcs.
59.5357 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blades kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, PZ1, PZ2, T10, T15, T20, T25, 4 mm, 6 mm | |
| Blade length | 150 mm | |
| Peak type | Phillips/Pozidriv/slotted/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |