281P1ESD | Wiha
ESD handle, 4 mm, hexagon, L 96 mm, 281P1ESD
NCNR (non cancelable / non returnable)
Fine screwdriver, 281P1ESD, Wiha
Lowers your costs: Electrostatically conductive tools protect electronic components from damage.
Makes handling easier: Extra-long rotating cap ensures optimum feed.
Increases your efficiency: Careful workmanship and controlled power transmission thanks to the slim handle with soft grip.
Application: Eminently suitable for working on components susceptible to electrostatic discharge when combined with the 4 mm MicroBits
The problem when working on electronic components is that even the lowest voltages can damage them. The electrostatic dissipating screwdriver handle PicoFinish ESD easily masters this task. Thanks to its long, slim handle and its quick-turning zone, the screwdriver handle combined with MicroBits is ideal for careful, precise work practices on delicate workpieces. The magnetic holding feature in the bit holder ensures easy handling and an optimum grip. The ergonomic handle design with soft zone makes them comfortable to use. The smooth-running rotating cap allows users to turn the screwdriver quickly and carefully. Combined with the 4 mm MicroBits, the dissipative tool safely channels electrostatic energy away in a controlled fashion when users are fastening screws. The screwdriver handle is manufactured in line with the IEC 61340-5-1 international standard, thus guaranteeing maximum protection for electronic components. It also features a surface resistance between 106 and 109 Ohm.
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | 4 mm | |
| Peak type | hexagon | |
| Length | 96 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |