277P1001 | Wiha

ESD fine screwdriver, T10, TORX, BL 50 mm, L 150 mm, 277P1001

Order No.: 06L4035
EAN: 4010995437039
MPN:
277P1001
43703
Series: 277P
277P1001 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.1721 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.17 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1721 €
5 pcs.
15.3629 €
*incl. VAT plus shipping costs
Subject to prior sale

Reduces your costs: Electrostatic dissipative tools protect electronic components from destruction.

Easier handling: Extra long rotating cap allows for optimal guidance.

Increases your efficiency: Screwdriver handle size concept for an optimal balance between precision and control. Sensitive work and controlled power transmission thanks to the slim handle with soft-grip zone.

The challenge when working on electronic components is that they can be damaged even at the slightest tension. PicoFinish® ESD electrostatically dissipative fine screwdrivers master this task with ease. Thanks to their long, slim handles and the fast-turning zone, the fine screwdrivers are ideal for precise and sensitive work on sensitive workpieces. The ergonomic handle design with soft zone enables comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the printed screwdriver symbols on the rotating cap make it easy to select the right screwdriver profile. The dissipative tool dissipates electrostatic energy in a controlled and safe manner. The ESD fine screwdrivers are manufactured according to the international standard IEC 61340-5-1 and thus guarantee maximum protection of the electronic components. The screwdrivers have a surface resistance of 106 - 109 ohms.

Application: Ideal for fine and filigree screwing work on electrostatically sensitive components.

Technical specifications
Filter Property Value
Product type fine screwdriver
ESD protection Yes
1000V Insulated No
Size T10
Blade length 50 mm
Peak type TORX
Length 150 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes