27734 | Wiha
Screwdriver, T15, TORX, BL 60 mm, L 160 mm, 27734
Order No.: 06L3465
EAN: 4010995277345
MPN:
27734
267 PF R T15X60
This item is no longer available.
As an alternative, we recommend the following item:
Fine screwdriver, T15, TORX, BL 60 mm, L 160 mm, 267P1501
Order No.: 06L3588
Manufacturer: Wiha
per pc. 10.1626 € *
Screwdriver, 27734, Wiha
PicoFinish TORX MagicSpring screwdriver, high quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated blade with Wiha ChromTop finish on tip for a perfect fit every time.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T15 | |
| Blade length | 60 mm | |
| Peak type | TORX | |
| Length | 160 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |