27253 | Wiha
ESD screwdriver kit, T6, T8, T9, T10, T15, TORX, 27253
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.7912 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.79 € *
Price list
Quantity
Price per unit*
1 pcs.
45.7912 €
5 pcs.
43.4945 €
*incl. VAT plus shipping costs
Subject to prior sale
Torx drivers, type 362ESDK5.
Content: 5 Torx drivers T6 x 60/164 mm, T8 x 60/164 mm, T9 x 60/171 mm, T10 x 80/191 mm and T15 x 80/191 mm.
Type: 27253, screwdriver set, 5 items
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | T6, T8, T9, T10, T15 | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |