272015040 | Wiha
ESD screwdriver, 1.5 mm, slotted, BL 40 mm, L 120 mm, 272015040
Order No.: 02L0202
EAN: 4010995076344
MPN:
272015040
07634
Simplifies your work: Sensitive working due to slim handle shape and rotating cap.
Saves your costs.: Electrostatic dissipative tools protect electronic components from destruction.
Standards: IEC 61340-5-1.
Application: For all work on electrostatic sensitive components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | 1.5 mm | |
| Blade length | 40 mm | |
| Peak type | slotted | |
| Length | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |