271P0001 | Wiha
ESD fine screwdriver, PH00, Phillips, BL 40 mm, L 134 mm, 271P0001
NCNR (non cancelable / non returnable)
Crimping pliers, 97 55 14, KNIPEX
Narrow handle width and improved ergonomics. For crimping wire ferrules according to DIN 46228 parts 1 + 4. Self-adjustment to the size of wire ferrules required. Repetitive, high crimping quality due to integral lock (self-releasing mechanism). Tools have been set precisely (calibrated) in the factory. Optimum transmission of force thanks to toggle lever for fatigue-reduced operation. Handy shape and low weight provide high operation comfort. Expanded capacity of hexagonal crimping up to 10 mm². Hexagonal compression for confined connection dimensions. Suitable in particular for all twin wire ferrules up to 2 x 4 mm² or 2 x AWG 10. Chrome vanadium electric steel in special quality, oil-hardened.
| Filter | Property | Value |
|---|---|---|
| Product type | fine screwdriver | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | PH00 | |
| Blade length | 40 mm | |
| Peak type | Phillips | |
| Length | 134 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |