269T4 | Wiha
Interchangeable blades kit, PH00, PH0, PH1, 2 mm, 3 mm, 4 mm, Phillips/slotted, L 120 mm, 269T4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.2180 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
50.22 € *
Price list
Quantity
Price per unit*
1 pcs.
50.2180 €
5 pcs.
47.7071 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blades kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH00, PH0, PH1, 2 mm, 3 mm, 4 mm | |
| Peak type | Phillips/slotted | |
| Length | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |