26974 | Wiha

Interchangeable blade, PH1, 4 mm, Phillips/slotted, BL 120 mm, L 120 mm, 26974

Order No.: 11L7330
EAN: 4010995006037
MPN:
26974
603
Series: 269
26974 Wiha Screwdrivers, Bits and Bitholders
Image may differ

Interchangeable blade, 26974, Wiha

Blade: High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated.

Blade: Colour-coded Wiha ChromTop® tips.

Technical specifications
Filter Property Value
Product type interchangeable blade
ESD protection No
1000V Insulated No
Size PH1, 4 mm
Blade length 120 mm
Peak type Phillips/slotted
Length 120 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82079030
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15