26973 | Wiha

Interchangeable blade, PH0, 3 mm, Phillips/slotted, BL 120 mm, L 120 mm, 26973

Order No.: 02L0195
EAN: 4010995006020
MPN:
26973
00602
Series: 269
26973 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Technical specifications
Filter Property Value
Product type interchangeable blade
ESD protection No
1000V Insulated No
Size PH0, 3 mm
Blade length 120 mm
Peak type Phillips/slotted
Length 120 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82079030
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15