26972 | Wiha
Interchangeable blade, PH00, 2 mm, Phillips/slotted, BL 120 mm, L 120 mm, 26972
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blade | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH00, 2 mm | |
| Blade length | 120 mm | |
| Peak type | Phillips/slotted | |
| Length | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |