26934 | Wiha

Interchangeable blade, 2 mm, hexagon, BL 120 mm, L 120 mm, 26934

Order No.: 02L0174
EAN: 4010995005849
MPN:
26934
00584
Series: 269
26934 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6624 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6624 €
10 pcs.
10.1269 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type interchangeable blade
ESD protection No
1000V Insulated No
Size 2 mm
Blade length 120 mm
Peak type hexagon
Length 120 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes