2691T11ESD | Wiha
ESD screwdriver, PH000, PH00, PH0, PH1, 1.5, 3 mm, 2 mm, 3.5 mm, 2.5 mm, 4 mm, T6, T7, T8, T9, Phillips/slotted/hexagon/TORX, BL 120 mm, 2691T11ESD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.7739 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
118.77 € *
Price list
Quantity
Price per unit*
1 pcs.
118.7739 €
5 pcs.
112.8358 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| Version | with interchangeable blades kit | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | PH000, PH00, PH0, PH1, 1.5, 3 mm, 2 mm, 3.5 mm, 2.5 mm, 4 mm, T6, T7, T8, T9 | |
| Blade length | 120 mm | |
| Peak type | Phillips/slotted/hexagon/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |