26911 | Wiha

Interchangeable blade, PH000, PH00, Phillips, BL 120 mm, L 120 mm, 26911

Order No.: 02L0167
EAN: 4010995005795
MPN:
26911
00579
Series: 269
26911 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6624 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6624 €
10 pcs.
10.1269 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type interchangeable blade
ESD protection No
1000V Insulated No
Size PH000, PH00
Blade length 120 mm
Peak type Phillips
Length 120 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes