2691 | Wiha

Handle, 4 mm, hexagon, L 105 mm, 2691

Order No.: 02L0166
EAN: 4010995303730
MPN:
2691
30373
Series: 269
2691 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.5882 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.59 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5882 €
5 pcs.
16.7076 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type handle
ESD protection No
1000V Insulated No
Size 4 mm
Peak type hexagon
Length 105 mm
Logistics
Property Value
Customs tariff number 84661038
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes