267PRK601 | Wiha
Screwdriver kit, T6, T7, T8, T9, T10, T15, TORX, BL 40 mm, 267PRK601
Simplifies your work: With a practical plastic holder for hanging or standing.
Easy to use: Extra long swivel cap allows for optimal guidance.
Saves time.: Wiha MagicSpring® holding function holds all Torx® screws without a magnet.
Increases your efficiency: Screwdriver handle size concept for an optimum balance between precision and control.
Increases your precision: Sensitive working and controlled power transmission thanks to a slim handle with soft-grip zone.
The challenge with precision mechanical screw connections is to work precisely and sensitively without damaging the workpiece. Wiha's PicoFinish® precision screwdrivers are ideal for fine and filigree work in precision mechanics, hobby and model making thanks to their long, slim handles and the soft-grip zone. The ergonomic handle design with soft zone enables comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. The set contains 6 fine screwdrivers PicoFinish® and a holder. With the latter, the fine screwdrivers can be stored neatly at the workplace.
Application: Ideal for fine and filigree screw work in precision mechanics, model making and hobby.
- 1 x PicoFinish® TORX® MagicSpring® fine screwdriver (42501) 6 x 40 mm
- 1 x PicoFinish® TORX® MagicSpring® fine screwdriver (42502) 7 x 40 mm
- >1 x PicoFinish® TORX® MagicSpring® fine screwdriver (42503) 8 x 40 mm
- 1 x fine screwdriver PicoFinish® TORX® MagicSpring® (42504) 9
- 1 x fine screwdriver PicoFinish® TORX® MagicSpring® (42505) 10
- 1 x fine screwdriver PicoFinish® TORX® MagicSpring® (42506) 15 x 60 mm
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T6, T7, T8, T9, T10, T15 | |
| Blade length | 40 mm | |
| Peak type | TORX |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |