264PK601 | Wiha
Screwdriver kit, 0.9 mm, 1.3 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, hexagon, BL 60 mm, 264PK601
NCNR (non cancelable / non returnable)
Simplifies your work: Ball head facilitates access to screws and allows you to work at an angle of up to 25°.With practical plastic holder for hanging or standing.
Easy to use: Extra long swivel cap allows optimal guidance.
Increases your efficiency: Screwdriver handle size concept for an optimal balance between precision and control.
Increases your precision: Sensitive working and controlled power transmission thanks to the slim handle with soft-grip zone.
The challenge with precision mechanical screw connections is to work precisely and sensitively without damaging the workpiece. Wiha's PicoFinish® precision screwdrivers are ideal for fine and filigree work in the electrical and precision mechanics sector as well as in hobby and model making thanks to their long, slim handles and the soft-grip zone. The ergonomic handle design with soft zone enables comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. The hexagonal ball head enables effortless screwing at an angle of up to 25°. The set contains 6 PicoFinish® fine screwdrivers with hexagon socket ball-point profile. The fine screwdrivers can be stowed away in the enclosed holder for clear storage.
Application: Ideal for fine and filigree screw work in precision mechanics, model making and hobby.
- 1 x PicoFinish® hexagon fine screwdriver (42421) 0.9 (0.035") x 40 mm
- 1 x PicoFinish® hexagon ball head fine screwdriver (42431) 1.3 (0.05") x 40 mm
- 1 x PicoFinish® hexagon ball head fine screwdriver (42432) 1, 5 x 50 mm
- 1 x fine screwdriver PicoFinish® ball end hexagon head (42433) 2 x 50 mm
- 1 x fine screwdriver PicoFinish® ball end hexagon head (42434) 2.5 x 60 mm
- 1 x fine screwdriver PicoFinish® ball end hexagon head (42435) 3 x 60 mm
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 0.9 mm, 1.3 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm | |
| Blade length | 60 mm | |
| Peak type | hexagon |
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |