263PK601 | Wiha
Screwdriver kit, 0.9 mm, 1.3 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, hexagon, BL 60 mm, 263PK601
NCNR (non cancelable / non returnable)
Simplifies your work: With a practical plastic holder for hanging or standing.
Easy to use: Extra long swivel cap allows for optimal guidance.
Increases your efficiency: Screwdriver handle size concept for an optimal balance between precision and control.
Increases your precision: Sensitive working and controlled power transmission thanks to a slim handle with soft-grip zone.
The challenge with precision mechanical screwdriving is to work precisely and sensitively without damaging the workpiece. Wiha's PicoFinish® precision screwdrivers are ideal for fine and filigree work in precision mechanics, hobby and model making thanks to their long, slim handles and the soft-grip zone. The ergonomic handle design with soft zone enables comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. The set contains 6 fine screwdrivers PicoFinish® and a holder. With the latter, the fine screwdrivers can be stored neatly at the workplace.
Application: Ideal for fine and filigree screw work in precision mechanics, model making and hobby.
- 1 x PicoFinish® hexagon fine screwdriver (42421) 0.9 (0.035") x 40 mm
- 1 x PicoFinish® hexagon fine screwdriver (42422) 1.3 (0.05") x 40 mm
- 1 x PicoFinish® hexagon fine screwdriver (42423) 1, 5 x 50 mm
- 1 x PicoFinish® hexagon fine screwdriver (42424) 2.0 (5/64") x 50 mm
- 1 x PicoFinish® hexagon fine screwdriver (42425) 2.5 x 60 mm
- 1 x PicoFinish® hexagon fine screwdriver (42426) 3 x 60 mm
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 0.9 mm, 1.3 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm | |
| Blade length | 60 mm | |
| Peak type | hexagon |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |