26121 | Wiha
Screwdriver kit, PH0, PH00, PH000, PH1, T3, T4, T5, T6, T8, T10, Phillips/TORX, L 120 mm, 26121
As a private customer, you can buy this item as soon as we have it back in stock.
Sets of screwdrivers with adjustable blade length, type Wiha SYSTEM 4/269 T6 01.
6-piece, in black artificial leather pouch. With SoftFinish telescopic handle, adjustable for blade lengths from 18 to 90 mm, made of chrome-vanadium-molybdenum steel, dull chromed, with color-coded blade tips; Contents: telescopic handle, 2 combo blades for Phillips recessed head screws PH 000/PH 00, PH 0/PH 1, 3 combo blades for Torx screws T 3/T 4, T 5/T 6, T 8/T 10.
Type: 26121, screwdriver set, 6 items
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH0, PH00, PH000, PH1, T3, T4, T5, T6, T8, T10 | |
| Peak type | Phillips/TORX | |
| Length | 120 mm |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079030 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |