260PK7 | Wiha
VDE screwdriver kit, PH0, PH00, PH1, 1.5 mm, 2 mm, 2.5 mm, 3 mm, Phillips/slotted, 260PK7
Order No.: 02L0096
EAN: 4010995005047
MPN:
260PK7
00504
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver kit, PH0, PH00, PH1, 1.5 mm, 2 mm, 2.5 mm, 3 mm, Phillips/slotted, BL 60 mm, 260PK701
Order No.: 06L3626
Manufacturer: Wiha
per pc. 43.0185 € *
Screwdriver set, 260PK7, Wiha
Wiha 7-pcs mini precision screwdriver set PicoFinish.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH0, PH00, PH1, 1.5 mm, 2 mm, 2.5 mm, 3 mm | |
| Peak type | Phillips/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |