260P02505001 | Wiha
Fine screwdriver, 2.5 mm, slotted, BL 50 mm, L 150 mm, 260P02505001
Screwdriver Slotted, 260P02505001, Wiha
Facilitates handling: Extra long swivel cap enables optimal guidance. Increases your efficiency: Screwdriver handle size concept for an optimal balance between precision and control. Increases your precision: Sensitive work and controlled power transmission thanks to slim handle with soft-grip zone. The challenge with precision mechanical screwdriving is to work precisely and sensitively without damaging the workpiece. Wiha's PicoFinish® precision screwdrivers are ideal for fine and filigree work in precision mechanics, hobby and model making thanks to their long, slim handles and the soft-grip zone.
Technical Data
- Length: 150 mm
- Size: 2,5 mm
- Blade length: 50 mm
The ergonomic handle design with soft zone allows comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile.
Application: Ideal for fine and filigree screw work in precision engineering, model making and hobby.
| Filter | Property | Value |
|---|---|---|
| Product type | fine screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2.5 mm | |
| Blade length | 50 mm | |
| Peak type | slotted | |
| Length | 150 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |