2557 | Wiha
VDE voltage tester, 3 mm, slotted, BL 60 mm, L 160 mm, 2557
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3046 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.30 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3046 €
10 pcs.
11.6858 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage tester | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 3 mm | |
| Blade length | 60 mm | |
| Peak type | slotted | |
| Length | 160 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |